Siemens PLC Expansion Module Analogue for use with ET 200M

This image is representative of the product range

Subtotal (1 unit)*

$8,582.36

(exc. GST)

$9,440.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$8,582.36

*price indicative

RS Stock No.:
746-6652
Mfr. Part No.:
6ES7332-8TF01-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Output Type

Analogue

Number of Outputs

8

Supply Voltage

24V

For Use With

ET 200M

Depth

117mm

Standards/Approvals

CE, EAC, UKCA, UL

Width

40mm

Series

6ES7

COO (Country of Origin):
DE

Siemens 6ES7 Series Plc Expansion Module, 24V Supply Voltage, 40mm Width - 6ES7332-8TF01-0AB0


This PLC expansion module provides eight analogue outputs for integration with ET 200M systems and is designed for use on DIN-rail PLC installations. It operates from a 24V supply and supports two-wire current actuators with HART-capable outputs, offering local diagnostic buffering and firmware update functions when paired with compatible Interface modules. The unit is intended for industrial control environments requiring multi-channel analogue signalling and diagnostic visibility.

Features and Benefits:


• 8 analogue outputs enabling multiple current-controlled loops
• 24V supply minimises cabling complexity for control racks
• 16-bit resolution for precise output Value representation
• HART-AO mode support for auxiliary variable communication
• 500V DC isolation test enhances separation from backplane

Applications


• Used with ET 200M for distributed I/O expansion
• Suitable for process control requiring current outputs
• Can be used for HART device communication and diagnostics
• Ideal for systems needing local diagnostic buffer timestamps

What output current ranges are supported?


It provides 0 to 20 mA and 4 to 20 mA current output ranges for each channel.

How are actuators connected electrically?


Current outputs accept two-wire connections and support up to 750 Ω load impedance.

What diagnostic indications are available?


A group error LED indicates faults and the module supports substitute values and diagnostic alarms.

What environmental protection and approvals apply?


The unit has IP20 protection and carries CE, EAC, UKCA and UL approvals.

How does the module behave under HART operation?


In HART-AO mode the module has a 50 MS Basic execution time for all channels and supports HART auxiliary variables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy