Siemens Terminal Block for Use with ET 200S
- RS Stock No.:
- 203-4083
- Mfr. Part No.:
- 6ES7193-4CL30-0AA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-4083
- Mfr. Part No.:
- 6ES7193-4CL30-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Module | |
| For Use With | ET 200S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal Block | ||
Accessory Type Terminal Module | ||
For Use With ET 200S | ||
- COO (Country of Origin):
- RO
The Siemens SIMATIC DP terminal module for electronic module has overall width of 15mm.
Weight 55g
- RS Stock No. 2032840
- Mfr. Part No. 6ES7193-6TP00-0TP2
Each
$85.92
- RS Stock No. 2032893
- Mfr. Part No. 6ES7193-6EH00-1AA0
Each
$353.89
- RS Stock No. 2032913
- Mfr. Part No. 6ES7194-2BA00-0AA0
Each
$69.77
- RS Stock No. 0758545
- Mfr. Part No. SXWTBPSW110001
Each
$380.21
Related links
- Siemens Terminal Block for Use with ET 200S
- Siemens ET 200S Series Terminal Block for Use with ET 200S
- Siemens Terminal for Use with ET 200S Series
- Siemens ETS200 Series Terminal for Use with ET 200S Power Modules
- Siemens ETS200 Series Terminal for Use with ET 200S Series
- Siemens ET 200S Series Terminal Block for Use with ET 200SP
- Siemens PLC Expansion Module Digital Digital for use with ET 200S
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V











