Siemens ETS200 Series Terminal for Use with ET 200S Series
- RS Stock No.:
- 662-3707
- Mfr. Part No.:
- 6ES7193-4CE10-0AA0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-3707
- Mfr. Part No.:
- 6ES7193-4CE10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal | |
| Accessory Type | Terminal | |
| Series | ETS200 | |
| For Use With | ET 200S Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal | ||
Accessory Type Terminal | ||
Series ETS200 | ||
For Use With ET 200S Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
Non Compliant
- COO (Country of Origin):
- RO
ET 200S — Terminal Modules for Power Modules
Mechanical modules to record power modules
To mount upright wiring kit via self-constructing potential rails
Positive interconnection technology
Replaceable terminal box, even from middle of station network
High data security with self-constructing shield coverage on the back-plane bus
Option to colour-code the terminals and mark the insertion number for identification
Related links
- Siemens ETS200 Series Terminal for Use with ET 200S Power Modules
- Siemens Terminal for Use with ET 200S Series
- Siemens ET 200S Series Terminal Block for Use with ET 200S
- Siemens ET 200S Series Terminal Block for Use with ET 200SP
- Siemens SIMATIC ET 200S Series Analogue Input Module
- Siemens SIMATIC ET 200S Series Digital I/O Module Transistor
- Siemens Terminal Block for Use with ET 200S
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
