Siemens SIMATIC S7-300 Series Connector for Use with EX (I) Modules Connections L and M
- RS Stock No.:
- 226-3943
- Mfr. Part No.:
- 6ES7393-4AA00-0AA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-3943
- Mfr. Part No.:
- 6ES7393-4AA00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Connector | |
| Series | SIMATIC S7-300 | |
| For Use With | EX (I) Modules Connections L and M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Connector | ||
Series SIMATIC S7-300 | ||
For Use With EX (I) Modules Connections L and M | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-300 series Cable guide LK 393 for EX (I) modules Connections L and M are intrinsically safe the terminals fed in.
5 units per packing unit
Weight approx. 33 g
Related links
- Siemens SIMATIC S7-300 Series Connector for Use with Digital 32 I/O Modules
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 Series
- Siemens SIMATIC S7-300 Series Shield Connecting Element for Use with Simatic S7-300
- Siemens SIMATIC S7-300 Series Series Front Door for Use with S7-300 Series
- Siemens SIMATIC S7-300 Series Input Relay Module for Use with S7-300 Series
- Siemens SIMATIC S7-300 Series Series Connector for Use with S7-300 Series
- Siemens SIMATIC S7-300 Series Connecting Cable for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7-300 Series Mounting Rail for Use with SIMATIC S7-300 Modular Controller
