RS Better World
Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module
- RS Stock No.:
- 203-3783
- Distrelec Article No.:
- 302-42-155
- Mfr. Part No.:
- 6ES7532-5HD00-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,621.55
(exc. GST)
$1,783.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,621.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-3783
- Distrelec Article No.:
- 302-42-155
- Mfr. Part No.:
- 6ES7532-5HD00-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue Output Module | |
| Product Type | Analogue Output Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue Output Module | ||
Product Type Analogue Output Module | ||
Series SIMATIC S7-1500 ET 200 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens Analogue Output Module, 24V DC Voltage Rating, 310g Weight - SIMATIC Series - 6ES7532-5HD00-0AB0
Bring your peripheral devices and control system together with this analogue output module from Siemens. It has four ports that generate voltage and current signals, allowing it to monitor multiple gadgets simultaneously. This minimises your wiring needs, resulting in a neat and clutter-free setup. Thanks to reverse polarity protection, the unit remains undamaged if terminals are incorrectly wired. As it delivers output signals with an accuracy of ±0.3%, you're assured of precise and constant results. Components like this are regular fixtures in water treatment plants and the pharmaceutical industry.
Features & Benefits
• Diagnostic LED indicators for easy monitoring and troubleshooting
• Maximum current consumption of 190mA at 24V DC means it's energy-efficient
• Supports firmware updates for hassle-free integration into modern systems
• Compact size of 147 (H) x 35 (W) x 129mm (D) to fit into applications with limited space
What accessories are supplied with this module?
The device comes with an infeed element, a shield bracket and a shield terminal, giving you everything you need to set up your equipment straight away.
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
