Siemens 6GK1901 Series RJ Modular Adapter for Use with RJ45 ports
- RS Stock No.:
- 203-3662
- Mfr. Part No.:
- 6GK1901-1BB50-0AA0
- Brand:
- Siemens
Temporarily out of stock
- RS Stock No.:
- 203-3662
- Mfr. Part No.:
- 6GK1901-1BB50-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | RJ45 Port Lock | |
| Product Type | RJ Modular Adapter | |
| Series | 6GK1901 | |
| For Use With | RJ45 ports | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type RJ45 Port Lock | ||
Product Type RJ Modular Adapter | ||
Series 6GK1901 | ||
For Use With RJ45 ports | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Siemens RJ Modular Adapter, RJ45 Port Lock, 11.7 (W) x 15.6 (H) x 32.2mm (D) - 6GK Series - 6GK1901-1BB50-0AA0
Secure an unused RJ45 port on your industrial site with this RJ modular adapter from Siemens. It slides right into your port and locks in place, rendering it unusable to anyone but the keyholder, safeguarding your network connections. Slim dimensions of 11.7 (W) x 15.6 (H) x 32.2mm (D) mean this lock is tailor-made for its receptacle, so you can use it anywhere you install an Ethernet module. This device is handy to have in sensitive applications such as process control and energy management.
Features & Benefits
• Low weight of 0.01g keeps your setup as light as it can be
• Wide operating temperature range between -20°C and +60°C so it holds firm in challenging environments
• IP20 rating means it protects against objects larger than 12mm in size
• Durable plastic withstands corrosion and abrasion for longevity
Why do I need to lock an RJ45 port?
Placing a lock on an unused RJ45 port helps protect your network from tampering and ensures security compliance when individuals from outside your organisation are on site.
- RS Stock No. 2033684
- Mfr. Part No. 6GK1901-1FC00-0AA0
Each
$188.77
- RS Stock No. 2485484
- Mfr. Part No. ATLDPS1
Each
$559.63
- RS Stock No. 2033683
- Mfr. Part No. 6GK1901-1BB30-0AE0
Each
$35.83
- RS Stock No. 2765596
- Mfr. Part No. EXS4000
Each
$768.52
Related links
- Siemens 6GK1901 Series RJ45 Connector Male Cat5 FTP Shield 145° 1 Port 4 Way
- Siemens 6GK1901 Series Data Acquisition for Use with IE FC Cables And TP Cord Patch Cables
- Siemens 6GK1901 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- Siemens 6GK1901 Series Data Acquisition Module for Use with RJ45 plug-in connector
- Siemens 6GK1901 Series RJ45 Connector Male Cat6 FTP Shield Straight 1 Port 8 Way
- Siemens 6GK1901 Series RJ45 Connector Male Cat6 Right Angle 2 Port 4 Way
- Siemens 6GK1901 Series RJ45 Connector Male Cat5 FTP Shield Right Angle 1 Port 4 Way
- Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus











