Siemens 6XV18 Series Data Acquisition Cable for Use with For Occasionally Moved Machine Parts

Subtotal (1 reel of 20 metres)*

$191.66

(exc. GST)

$210.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$191.66$9.583

*price indicative

RS Stock No.:
203-3271
Mfr. Part No.:
6XV1871-2F
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Data Acquisition Cable

Accessory Type

FRNC Cable

Series

6XV18

For Use With

For Occasionally Moved Machine Parts

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
DE
The Siemens 4000m IE FC TP FRNC flexible halogen-free bus cable is used for occasionally moved machine parts.

Ambient temperature during operation -25°C to +75°C

Silicon free

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy