Siemens 6XV18 Series Data Acquisition Cable for Use with Standard Cable with Rigid Cores for Fast Installation
- RS Stock No.:
- 203-3352
- Mfr. Part No.:
- 6XV1871-2G
- Brand:
- Siemens
Subtotal (1 reel of 20 metres)*
$192.85
(exc. GST)
$212.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $192.85 | $9.643 |
*price indicative
- RS Stock No.:
- 203-3352
- Mfr. Part No.:
- 6XV1871-2G
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Data Acquisition Cable | |
| Accessory Type | Ground Cable | |
| Series | 6XV18 | |
| For Use With | Standard Cable with Rigid Cores for Fast Installation | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Data Acquisition Cable | ||
Accessory Type Ground Cable | ||
Series 6XV18 | ||
For Use With Standard Cable with Rigid Cores for Fast Installation | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- DE
The Siemens 1000m IE TP standard ground cable with rigid cores is used for fast installation.
Ambient temperature during operation -40°C to +70°C
Silicon free
Related links
- Siemens 6XV18 Series Data Acquisition Cable for Use with Standard Cable with Rigid Cores for Fast Installation
- Siemens 6XV18 Series Connecting Cable for Use with Permanent Installation, Standard Cable with Rigid Cores for Fast
- Siemens 6XV18 Series Data Acquisition Cable for Use with Food and Beverages Industry
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Continuous Motion in a Trailing Cable
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Connecting Industrial Ethernet Stations
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Occasionally Moved Machine Parts
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Laying in Rail Vehicles and Buses
- Siemens 6XV18 Series Data Acquisition Cable for Use with Continuous Motion Control When Using Robots
