Siemens SIMATIC Series Labelling Sheet for Use with IO Module
- RS Stock No.:
- 203-2741
- Mfr. Part No.:
- 6ES7193-6CP52-2MC0
- Brand:
- Siemens
Subtotal (1 unit)*
$3.51
(exc. GST)
$3.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.51 |
*price indicative
- RS Stock No.:
- 203-2741
- Mfr. Part No.:
- 6ES7193-6CP52-2MC0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Labelling Sheet | |
| Accessory Type | Colour Coded Labels | |
| Series | SIMATIC | |
| For Use With | IO Module | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Labelling Sheet | ||
Accessory Type Colour Coded Labels | ||
Series SIMATIC | ||
For Use With IO Module | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
The Siemens Sematic ET 200SP 10 colour coded labels of CC52 colour code for I/O modules is module specific for BU type C0.
Dimension 20mm x 1.2mm
Related links
- Siemens SIMATIC Series Labelling Sheet for Use with IO Module
- Siemens SIMATIC Series Labelling Sheet for Use with 4 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 2 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 16 Push-In Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 18 Push-In Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with I/O modules BU, BA
- Siemens SIMATIC Series Labelling Sheet for Use with 2 x 5 Add-On Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 10 AUX Terminals
