Siemens RS 520/23 Series Data Acquisition for Use with Gamma Instabus / KNX

Subtotal (1 unit)*

$289.63

(exc. GST)

$318.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.63

*price indicative

RS Stock No.:
203-2198
Mfr. Part No.:
RS 520/23 / 5WG1520-2AB23
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

PLC Accessory

Product Type

Data Acquisition

Series

RS 520/23

For Use With

Gamma Instabus / KNX

IP Rating

IP20

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Siemens Shutter actuator RS 520/23 has a switching capacity of 6A and supply voltage is 230 V AC (relay).

Bus coupling Integrated

IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy