Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F

Subtotal (1 unit)*

$968.49

(exc. GST)

$1,065.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$968.49

*price indicative

RS Stock No.:
201-6197
Distrelec Article No.:
303-48-051
Mfr. Part No.:
2702783
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PLC I/O Module

Product Type

PLC I/O Module

Series

AXL

For Use With

Axioline F

IP Rating

IP20

Standards/Approvals

cULus, UL, cUL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix I/O module designed for use within an axioline F station. It is mainly to acquire digital DC voltage signals in the low-voltage range. It can work in temperature range from -40 °C to +70 °C

Filter time of < 1 ms

Inputs are reverse polarity protected

Safe isolation according to EN 61010-2-201/IEC 61010-2-201

Device rating plate stored

Diagnostic and status indicators

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links