Schneider Electric Expansion Module Digital Digital for use with Modicon M262

Subtotal (1 unit)*

$594.08

(exc. GST)

$653.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$594.08

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
201-1472
Mfr. Part No.:
TMSCO1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Expansion Module

Input Type

Digital

Output Type

Digital

Mount Type

Top Hat Rail

For Use With

Modicon M262

Standards/Approvals

ANSI/ISA 12-12-01, CSA C22.2 No 213, cULus, EAC (pENding), UL 61010-1, CSA C22.2 No 61010-2-201, EN 61131-2, UL 61010-2-201, RCM, CSA C22.2 No 61010-1, CE

Width

30mm

Depth

88.3mm

COO (Country of Origin):
ID
The Schneider Electric smart communication module provides maximum 63 slave nodes and the communication port protocol is CANopen. It has a IP20 degree of protection.

Shock resistance : 15gn for 11ms

Pollution degree : 2

Mounting support : Top hat type TH35-15, TH35-7.5 rail conforming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy