Schneider Electric Expansion Module Analogue for use with Modicon LMC058, Modicon M258

Subtotal (1 unit)*

$1,506.09

(exc. GST)

$1,656.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,506.09

*price indicative

RS Stock No.:
276-2379
Mfr. Part No.:
TM7BAI4VLA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Expansion Module

Input Type

Analogue

Number of Inputs

4

Number of Outputs

4

Mount Type

Screw

For Use With

Modicon LMC058, Modicon M258

Standards/Approvals

IEC 61131-2, GOST-R, cURus, ATEX II 3g EEx nA II T5, CE, C-Tick

RoHS Status: Exempt

COO (Country of Origin):
AT
The Schneider Electric Expansion block provides four analogue input channels that accept voltage signals. The 11 bit resolution, along with the sign bit, allows for precise and detailed measurements. The M12 connectors facilitate secure and reliable connections. The IP67 rating ensures that the block is dust tight and can withstand temporary immersion in water, making it suitable for challenging environments. The sensor power supply of 24 V with a capacity of 500 mA is available for all channels and includes protection mechanisms against overload, short circuit, and reverse polarity.

PVC free

Mercury free

RoHS compliant

Toxic heavy metal free

Vibration and shock resistance

Each
$1,550.57
Each
$1,139.23
Each
$624.90
Each
$735.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy