Schneider Electric Expansion Module Digital Digital for use with Bus Base with Address Setting
- RS Stock No.:
- 211-2474
- Mfr. Part No.:
- TM5ACBM05R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$140.84
(exc. GST)
$154.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.84 |
*price indicative
- RS Stock No.:
- 211-2474
- Mfr. Part No.:
- TM5ACBM05R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Input Type | Digital | |
| Output Type | Digital | |
| For Use With | Bus Base with Address Setting | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Input Type Digital | ||
Output Type Digital | ||
For Use With Bus Base with Address Setting | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric Modicon TM5 bus base with address setting has 24V DC voltage. It is High-Performance and Safe IP20 Modular I/O System Transmitter and receiver modules.
Remote receiver module
Power distribution module

