Siemens ET 200SP Series Input Unit for Use with SIMATIC ET 200SP
- RS Stock No.:
- 200-8954
- Distrelec Article No.:
- 110-91-330
- Mfr. Part No.:
- 6ES7137-6BD00-0BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$899.82
(exc. GST)
$989.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $899.82 |
*price indicative
- RS Stock No.:
- 200-8954
- Distrelec Article No.:
- 110-91-330
- Mfr. Part No.:
- 6ES7137-6BD00-0BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Input Unit | |
| Accessory Type | Input Module | |
| Series | ET 200SP | |
| For Use With | SIMATIC ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Input Unit | ||
Accessory Type Input Module | ||
Series ET 200SP | ||
For Use With SIMATIC ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens AS-I Bus System Series Communication Module - 6ES7137-6BD00-0BA0
This communication module serves as a crucial component in industrial networking technology. Designed to streamline communication in PLC systems, this module offers a range of features tailored to various industries.
Features & Benefits
• Integrates seamlessly into the AS-I Bus System, enhancing connectivity and communication efficiency
• Supports a range of IO-Link devices, allowing for flexible and dynamic configurations
• Enables easy engineering with compatibility with STEP 7 TIA Portal from version STEP 7 V15 or higher
• Offers superior power supply capabilities with a rated value of 24V DC and a permissible range of 19.2V to 28.8V
• Provides precise encoder supply with short-circuit protection and output current up to 2.1A
• Boasts a compact design with dimensions of 13mm x 73mm x 58mm, ideal for space-constrained environments
Applications
• Ideal for use in industrial automation systems requiring reliable communication modules
• Suited for applications that demand high-speed data transmission and accurate process data handling
Can it support a range of IO-Link devices?
Yes, it supports a variety of IO-Link devices for flexible system configurations.
Will it enhance connectivity in industrial automation systems?
The module seamlessly integrates into existing systems to streamline communication processes.
Is it compatible with STEP 7 TIA Portal for easy engineering?
Yes, it is compatible with STEP 7 TIA Portal from version STEP 7 V15 or higher for simplified engineering tasks.
Related links
- Siemens AS-I Series Safety Module for Use with SIMATIC ET 200SP
- Siemens AS-I Series Communication Module for Use with SIMATIC ET 200SP
- Siemens Ecomot300 AS - I Module Series Counter for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens Digital I/O Module SIMATIC ET 200SP Digital 24V dc
- Siemens PLC Expansion Module for use with ET 200SP
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Input Unit for Use with SIMATIC ET 200SP
