Siemens 6GK1503 Series Data Acquisition Module for Use with PROFIBUS
- RS Stock No.:
- 196-3658
- Mfr. Part No.:
- 6GK15033CB00
- Brand:
- Siemens
Subtotal (1 unit)*
$3,296.72
(exc. GST)
$3,626.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,296.72 |
*price indicative
- RS Stock No.:
- 196-3658
- Mfr. Part No.:
- 6GK15033CB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Data Acquisition Module | |
| Accessory Type | Optical Link Module | |
| Series | 6GK1503 | |
| For Use With | PROFIBUS | |
| IP Rating | IP40 | |
| Standards/Approvals | UL 60950-1, CSA C22.2 Nr. 60950-1 , EN 61000-6-4 (Class A) , EN 61000-6-4 (Class A) , EN 61000-6-2 , EN 61000-6-4 , | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Data Acquisition Module | ||
Accessory Type Optical Link Module | ||
Series 6GK1503 | ||
For Use With PROFIBUS | ||
IP Rating IP40 | ||
Standards/Approvals UL 60950-1, CSA C22.2 Nr. 60950-1 , EN 61000-6-4 (Class A) , EN 61000-6-4 (Class A) , EN 61000-6-2 , EN 61000-6-4 , | ||
- COO (Country of Origin):
- DE
Siemens Data Acquisition Module, 860Nm Wavelength, 24V Operating Voltage - 6GK15033CB00
Expand the range of your network with this data acquisition module from Siemens. It upgrades PROFIBUS setups with an optical fibre connection port to link remote devices up to 2,850m away. That makes it a smart choice for use in large-scale manufacturing facilities or power plants. Thanks to the module's dual PFOC ports, you can connect two field systems simultaneously, boosting your customisation options. As it offers fast 12Mbit/s transfer speeds, you can trust it to tackle the most demanding processes. You can also evaluate and keep track of signals by hooking up a measuring device and signalling contact to boost your diagnostics capabilities.
Features & Benefits
• Performs reliably in harsh indoor environments thanks to its 0°C to +60°C operating temperature range
• Consumes just 0.2A current, so it's energy-efficient
• Compact 39.5 (W) x 74.5 (L) x 112mm (H) dimensions take up minimal space in busy setups
• IP40 rating means it's touch-proof for safe, shock-free handling
• Light 415g weight won't strain your setup
How do I mount this module?
You can mount this product by either snapping it onto a standard DIN rail or fixing it on a wall to suit your setup.
Note
Component is not approved for use in ex zones.
Related links
- Siemens Data Acquisition Adapter for Use with PROFIBUS Optical Link Module
- Siemens 6GK1901 Series Data Acquisition Module for Use with RJ45 plug-in connector
- Siemens 6GK1901 Series Data Acquisition Module for Use with Industrial Ethernet
- Siemens PROFIBUS OLM/P11 V4.1 Series Data Acquisition
- Eaton EASY-E4 Series Data Acquisition Accessory for Use with Easy E4 Logic Module
- Siemens for Use with PROFIBUS
- Keysight Technologies Data Acquisition Module for Use with 34922, 34924 78-pin Dsub Female Solder Cup Connector Kit
- Keysight Technologies Data Acquisition Module for Use with 84904/5/6/7/8, 8494/5/6 Distribution Board
