Omron NX Series Digital I/O Module for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Subtotal (1 unit)*

$144.12

(exc. GST)

$158.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.12

*price indicative

RS Stock No.:
136-2791
Mfr. Part No.:
NX-ID3417
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Digital I/O Module

Accessory Type

Digital I/O Module

Series

NX

For Use With

CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Standards/Approvals

cULus

Hazardous Area Certification

No

Supply Voltage

12V dc, 24V dc

Omron Series NX Digital I/O Module, 4 Inputs, 12-24V DC Supply Voltage - NX-ID3417


This digital I/O module is an essential component for effective industrial communication. Designed with a sleek panel mount, it facilitates quick connections and reliable performance. This module accommodates 4 digital inputs and operates within a supply voltage range of 12 to 24 V DC, making it ideal for diverse applications. Compact dimensions of 12 x 71 x 100 mm enable easy integration into existing setups.

Features & Benefits


• High-speed I/O refreshing synchronises with controller cycles

• Quick response time of 100 ns for high-precision control

• Detachable screwless terminal block simplifies installation and maintenance

• Space-efficient design allows up to 16 digital inputs in minimal width

• Enhanced compatibility with CJ PLCs and EtherCAT coupler units

Applications


• Ideal for use with CJ PLCs in automation setups

• Suitable for real-time monitoring in industrial automation processes

• Streamlines communications in EtherCAT network configurations

• Perfect for demanding precision and reliability

What are the operational temperature limits for this module?


The module operates effectively within a maximum temperature of +55°C, ensuring stability in high-temperature environments.

How does the module maintain I/O integrity in noisy environments?


Photocoupler isolation protects against electrical noise, maintaining reliable signal integrity essential for accurate data transmission.

What installation configurations can be employed for this module?


The module can be installed in six orientations, providing flexible mounting options for various installation scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy