Schneider Electric TM Series Expansion Module for Use with Modicon

Subtotal (1 unit)*

$1,050.70

(exc. GST)

$1,155.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,050.70

*price indicative

RS Stock No.:
781-843
Mfr. Part No.:
TM7BAI4TLA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Expansion Module

Product Type

Expansion Module

Series

TM

For Use With

Modicon

Standards/Approvals

CE

COO (Country of Origin):
AT
The Schneider Electric Analog I/O expansion Block is designed to enhance the capabilities of Modicon controllers by providing four RTD input channels. With an IP67 rating, it ensures reliable performance in challenging environments. The device is built to integrate seamlessly with both Modicon M258 and Modicon LMC058 ranges, making it Ideal for a variety of automation applications. Its versatile design allows for installation in any position, offering flexibility for different mounting scenarios. Constructed from Durable plastic, it withstands various operational challenges while maintaining its functionality. This expansion Block not only supports extensive analog input but also adheres to stringent electromagnetic compatibility standards, ensuring a robust solution for industrial needs.

IP67 enclosure rating provides protection against dust and water ingress

Compact dimensions facilitate easy installation in constrained spaces

Weight of 0.2 kg allows for lightweight integration into systems

Constructed from Durable plastic to endure rigorous environmental conditions

Operating position flexibility allows for installation in any orientation

Bus type TM7 simplifies integration with existing systems and devices

Conforms to CE marking and EN/IEC 61000-4-6 for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy