Schneider Electric SXWT Series Terminal Base for Use with I/O Module
- RS Stock No.:
- 758-574
- Mfr. Part No.:
- SXWTBIOW110001
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$344.27
(exc. GST)
$378.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.27 |
*price indicative
- RS Stock No.:
- 758-574
- Mfr. Part No.:
- SXWTBIOW110001
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Base | |
| Accessory Type | Terminal Base | |
| Series | SXWT | |
| For Use With | I/O Module | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Base | ||
Accessory Type Terminal Base | ||
Series SXWT | ||
For Use With I/O Module | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- SE
The Schneider Electric Terminal base provides essential electrical connectivity for I/O Modules, is designed specifically for seamless integration within EcoStruxure Building Operation systems. Its robust design ensures reliable performance in various applications.
Constructed with internal electrical connections for secure installations
Designed with a width of 90 mm and height of 114 mm for space-efficient placement
Supports one slot for streamlined operation and connection
Manufactured with recycled materials, enhancing environmental sustainability
Halogen-free plastic parts and cables ensure safe usage
Related links
- Schneider Electric Modicon TM Series Terminal Block for Use with Discrete I/O Module 24 V DC
- Schneider Electric Telefast Series Module 16-Input, Passive Discrete I/O Sub-Base
- Schneider Electric Modicon TM Series Terminal Block for Use with Remote Transmitter Module Analogue I/O
- Schneider Electric TransferPacT I/O Module
- Schneider Electric I/O Module TM5
- Schneider Electric I/O Module SXWA
- Schneider Electric PLC I/O Module Telefast
- Schneider Electric Modicon M258 Series PLC I/O Module

