Beijer Electronics 100 Series Network Adapter for Use with G Series

Subtotal (1 unit)*

$974.32

(exc. GST)

$1,071.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$974.32

*price indicative

RS Stock No.:
733-473
Mfr. Part No.:
100-8017
Brand:
Beijer Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Beijer Electronics

Accessory Type

Adapter

Product Type

Network Adapter

Series

100

For Use With

G Series

Standards/Approvals

UL

Communication Protocol

EtherCAT

RoHS Status: Exempt

COO (Country of Origin):
KR
The Beijer Electronics Industrial HMI Panel from the X2 series, specifically categorized as an X2 pro 15 model. This high-performance hardware component features a robust die-cast aluminium body and a high-resolution TFT-LCD display to provide a reliable operator Interface in demanding industrial environments.

Large 15.4 inch display with 1280 x 800 pixel resolution

Wide operating temperature range from -10 to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy