Beijer Electronics 100 Series Network Adapter for Use with G Series
- RS Stock No.:
- 733-472
- Mfr. Part No.:
- 100-8015
- Brand:
- Beijer Electronics
Subtotal (1 unit)*
$1,009.11
(exc. GST)
$1,110.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,009.11 |
*price indicative
- RS Stock No.:
- 733-472
- Mfr. Part No.:
- 100-8015
- Brand:
- Beijer Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beijer Electronics | |
| Product Type | Network Adapter | |
| Accessory Type | Adapter | |
| Series | 100 | |
| For Use With | G Series | |
| Standards/Approvals | UL | |
| Communication Protocol | Modbus TCP | |
| Select all | ||
|---|---|---|
Brand Beijer Electronics | ||
Product Type Network Adapter | ||
Accessory Type Adapter | ||
Series 100 | ||
For Use With G Series | ||
Standards/Approvals UL | ||
Communication Protocol Modbus TCP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Beijer Electronics HMI Panel from the X2 series designed for high-performance automation and data communication. This hardware component features a robust die-cast aluminium body that offers significant resistance to mechanical stress in demanding environments.
Operating temperature range between -10 to +60C for industrial reliability
Integrated quad-core ARM Cortex-A9 1.0GHz processor for fast program execution
Related links
- Beijer Electronics 100 Series Network Adapter for Use with G Series
- Beijer Electronics 100 Series PLC Accessory for Use with G Series
- Beijer Electronics 100 Series Digital Output Module for Use with G Series
- Beijer Electronics 100 Series Distributor for Use with G Series
- Beijer Electronics 100 Series Digital Input Terminal for Use with G Series
- Beijer Electronics 100 Series I/O Module for Use with G Series
- Beijer Electronics Adapter
- Beijer Electronics Adapter For Use With HMI T70, E1071 to X2 pro 7
