Beijer Electronics 100 Series Digital Output Module for Use with G Series
- RS Stock No.:
- 733-477
- Mfr. Part No.:
- 100-8192
- Brand:
- Beijer Electronics
Subtotal (1 unit)*
$365.33
(exc. GST)
$401.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.33 |
*price indicative
- RS Stock No.:
- 733-477
- Mfr. Part No.:
- 100-8192
- Brand:
- Beijer Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beijer Electronics | |
| Accessory Type | Digital Output | |
| Product Type | Digital Output Module | |
| Series | 100 | |
| For Use With | G Series | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Beijer Electronics | ||
Accessory Type Digital Output | ||
Product Type Digital Output Module | ||
Series 100 | ||
For Use With G Series | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Beijer Electronics 16-Channel Digital Output Module designed for high-density signal control within the G-series distributed I/O system. This industrial component is engineered to Interface a central controller with various field devices.
Rated for a 24 VDC nominal supply voltage with a 2A output capacity per channel
Equipped with an 18pt removable Terminal Block using a cage clamp connection
Related links
- Beijer Electronics 100 Series Digital Output Module for Use with G Series
- Beijer Electronics 100 Series Digital Input Terminal for Use with G Series
- Beijer Electronics 100 Series I/O Module for Use with G Series
- Beijer Electronics 100 Series PLC Accessory for Use with G Series
- Beijer Electronics 100 Series Network Adapter for Use with G Series
- Beijer Electronics 100 Series Distributor for Use with G Series
- Beijer Electronics Adapter
- Siemens 6ES71 Series Digital Output Module for Use with ET 200eco
