Beijer Electronics 100 Series Network Adapter for Use with G Series

Subtotal (1 unit)*

$1,217.86

(exc. GST)

$1,339.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,217.86

*price indicative

RS Stock No.:
733-471
Mfr. Part No.:
100-8062
Brand:
Beijer Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Beijer Electronics

Product Type

Network Adapter

Accessory Type

Adapter

Series

100

For Use With

G Series

Standards/Approvals

UL

Communication Protocol

PROFINET

RoHS Status: Exempt

COO (Country of Origin):
KR
The Beijer Electronics Network Adapter for CC-Link IE Field Basic network applications. This primary Interface component is positioned on the far left side of a distributed I/O system and can manage up to 32 expansion slots.

Wide operating temperature range from -20 to 60℃

Integrated RS232 serial port for Modbus RTU or touch panel connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy