Beijer Electronics 100 Series Network Adapter for Use with G Series

Subtotal (1 unit)*

$643.73

(exc. GST)

$708.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$643.73

*price indicative

RS Stock No.:
733-465
Mfr. Part No.:
100-8112
Brand:
Beijer Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Beijer Electronics

Product Type

Network Adapter

Accessory Type

Adapter

Series

100

For Use With

G Series

Standards/Approvals

UL

Communication Protocol

Ethernet

RoHS Status: Exempt

COO (Country of Origin):
KR
The Beijer Electronics Modbus TCP and Ethernet IP adapter designed for distributed I/O applications. This network adapter module supports up to 16 expansion slices and features two Ethernet ports with auto-negotiation for full duplex communication at 100Mbps.

Designed for 35mm DIN rail mounting in horizontal or vertical positions

Integrated 5pt removable Terminal Block for simplified wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy