Beijer Electronics 100 Series Network Adapter for Use with G Series
- RS Stock No.:
- 733-463
- Mfr. Part No.:
- 100-8116
- Brand:
- Beijer Electronics
Subtotal (1 unit)*
$678.55
(exc. GST)
$746.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $678.55 |
*price indicative
- RS Stock No.:
- 733-463
- Mfr. Part No.:
- 100-8116
- Brand:
- Beijer Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beijer Electronics | |
| Accessory Type | Adapter | |
| Product Type | Network Adapter | |
| Series | 100 | |
| For Use With | G Series | |
| Standards/Approvals | UL | |
| Communication Protocol | EtherCAT | |
| Select all | ||
|---|---|---|
Brand Beijer Electronics | ||
Accessory Type Adapter | ||
Product Type Network Adapter | ||
Series 100 | ||
For Use With G Series | ||
Standards/Approvals UL | ||
Communication Protocol EtherCAT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Beijer Electronics Ether CAT Adapter is a professional-grade slave station module designed for distributed I/O systems. This Compact "light version" network adapter supports up to 16 expansion slices and features dual Ethernet ports for 10/100Mbps communication.
System power voltage range from 18 to 32 VDC
Operating temperature range from -20 to 60℃
Related links
- Beijer Electronics 100 Series Network Adapter for Use with G Series
- Beijer Electronics 100 Series PLC Accessory for Use with G Series
- Beijer Electronics 100 Series Digital Output Module for Use with G Series
- Beijer Electronics 100 Series Distributor for Use with G Series
- Beijer Electronics 100 Series Digital Input Terminal for Use with G Series
- Beijer Electronics 100 Series I/O Module for Use with G Series
- Beijer Electronics Adapter
- Beijer Electronics Adapter For Use With HMI T70, E1071 to X2 pro 7
