Advantech BB Series Router for Use with PLC
- RS Stock No.:
- 718-823
- Mfr. Part No.:
- BB-LR2L71
- Brand:
- Advantech
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-823
- Mfr. Part No.:
- BB-LR2L71
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Router | |
| Product Type | Router | |
| Series | BB | |
| For Use With | PLC | |
| IP Rating | IP30 | |
| Standards/Approvals | EN 60950-1 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 36V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Router | ||
Product Type Router | ||
Series BB | ||
For Use With PLC | ||
IP Rating IP30 | ||
Standards/Approvals EN 60950-1 | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 36V dc | ||
- COO (Country of Origin):
- CZ
The Advantech Router is a versatile industrial networking device designed to meet diverse application requirements with its modular architecture. It delivers reliable connectivity and secure data transmission, supporting Advanced networking functions for demanding environments.
Modular design adapts to application requirements
Supports single or dual SIM for redundancy
LTE speed up to 50 Mbps upload to 100 Mbps download
Open LINUX platform with Advanced networking functions
Related links
- Advantech ICR Series Router for Use with LTE Antennas
- Advantech BB-2J7050 Cellular Antenna with SMA Male Connector 3G, 4G
- Advantech RJ45 to RS232 Industrial Router
- Advantech ADAM Series PLC Accessory for Use with PLC
- Advantech ADAM Series Gateway for Use with PLC
- Advantech PCL 10 Series Cable for Use with PLC
- Advantech ADAM Series RTD Sensor for Use with PLC
- Advantech ADAM Series Input Module for Use with PLC
