Phoenix Contact VALVETRAB SPP Series Signalling Module for Use with Surge Protection Devices
- RS Stock No.:
- 717-190
- Mfr. Part No.:
- 1466698
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$31.66
(exc. GST)
$34.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.66 |
*price indicative
- RS Stock No.:
- 717-190
- Mfr. Part No.:
- 1466698
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signalling Module | |
| Accessory Type | Signalling Module | |
| Series | VALVETRAB SPP | |
| For Use With | Surge Protection Devices | |
| IP Rating | IP20C | |
| Standards/Approvals | IEC | |
| Supply Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signalling Module | ||
Accessory Type Signalling Module | ||
Series VALVETRAB SPP | ||
For Use With Surge Protection Devices | ||
IP Rating IP20C | ||
Standards/Approvals IEC | ||
Supply Voltage 250V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Innovative Remote Signalling Module designed for optimal performance in surge protection applications. This module facilitates seamless monitoring by connecting directly to one-position surge protective devices and base elements from the VALVETRAB SPP product family. Engineered with safety and reliability in mind, it features robust insulation and can operate across a wide range of environmental conditions, making it an Ideal component for various applications. With easy installation capabilities and a Compact design, the SPP-R-1 enhances system protection, ensuring efficient operation in demanding settings.
Offers easy and secure installation with Advanced handling and safety features
Ensures reliable protection through exceptional performance and durability
Versatile design allows for application in numerous operational settings
Simplifies planning with comprehensive digital data and selection tools
Adheres to stringent insulation standards, providing double/reinforced isolation
Supports a broad range of electrical parameters for enhanced connectivity
Constructed with high-quality materials to ensure longevity and reliability
Designed for operation in extreme conditions with a wide temperature range
Related links
- Phoenix Contact, VALVETRAB MS Surge Protection Plug 760V ac Maximum Voltage Rating 30 kA Maximum Surge Current Surge
- Phoenix Contact, VALVETRAB MS Surge Arrester 1500 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VALVETRAB MS Surge Arrester 1170 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-MS 230 ST Surge Protector 230V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact SPP-R-2 Series Monitoring Module for Use with 2 Position SPDs and Base Elements from the Valvetrab Spp
- Phoenix Contact Surge Protector, On Base Element
- Phoenix Contact Surge Protector, DIN Rail
- Phoenix Contact Surge Protector On Base Element
