ABB SREA Series Adapter for Use with Static Converters

Subtotal (1 unit)*

$2,087.86

(exc. GST)

$2,296.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,087.86

*price indicative

RS Stock No.:
717-021
Mfr. Part No.:
3AUA0000039179
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Adapter

Accessory Type

Adapter

Series

SREA

For Use With

Static Converters

Standards/Approvals

CE

Communication Protocol

Ethernet, Modbus

COO (Country of Origin):
SE
The ABB Ethernet adapter is designed to seamlessly integrate Modbus communication within your network. This cutting-edge device enhances connectivity for various applications, offering reliable performance and operational efficiency. Built with a focus on compatibility, the SREA-01 allows for straightforward installation and integration into existing systems, ensuring that monitoring and control are enhanced without complexity. With robust technical specifications and a commitment to quality, this adapter serves as an indispensable component for driving flexibility and innovation in automation environments.

Equipped with Modbus Interface for versatile connectivity

Customs Tariff Number and HS Code simplify international shipping logistics

Lightweight design, weighing only 0.114 kg, ensures easy handling

Compact dimensions allow for straightforward installation in limited spaces

Includes a Declaration of Conformity and complies with CE standards

REACH and RoHS compliant, reflecting commitment to environmental responsibility

Recognised under ETIM and UNSPSC classifications for industry-standard specification

Minimum order quantity of 1 piece supports flexible purchasing

Comes with a clear invoice description to aid in procurement processes

Designed for ultimate reliability in various operational settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy