Trendnet 54VDC0700 Series Adapter for Use with TPE-E110
- RS Stock No.:
- 649-641
- Mfr. Part No.:
- 54VDC0700
- Brand:
- Trendnet
Subtotal (1 unit)*
$19.99
(exc. GST)
$21.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.99 |
*price indicative
- RS Stock No.:
- 649-641
- Mfr. Part No.:
- 54VDC0700
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Series | 54VDC0700 | |
| For Use With | TPE-E110 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 100V ac, 240V ac | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Series 54VDC0700 | ||
For Use With TPE-E110 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 100V ac, 240V ac | ||
- COO (Country of Origin):
- CN
The Trendnet 54V power adapter is engineered for optimal performance and reliability, making it an excellent choice for users seeking efficiency in powering their devices. Its compact design allows for easy installation, while the robust construction ensures durability in various environments. With the ability to support daisy-chaining applications through Power over Ethernet Plus (PoE+), this optional power adapter enhances the functionality of compatible devices like the TPE-E110. Ideal for both home and office use, it seamlessly integrates into your setup, providing consistent power delivery for essential networking equipment.
Compact dimensions facilitate versatile installation options
Robust design ensures long-lasting performance
Compatible with the TPE-E110, enhancing device capabilities
Wide input voltage range allows for global usage
Lightweight design aids in ease of handling and installation
Designed for high operational efficiency to conserve energy
Related links
- Pilz 772218 Series Adapter for Use with PNOZmulti 2
- Schneider Electric Altivar Series Adapter for Use with Advantys OTB
- Siemens AS-I Series Adapter for Use with M20 Cable Gland
- Schneider Electric PanelSeT Accessoires Series Adapter For Use With Enclosures
- Siemens SIMATIC Series Adapter for Use with PROFINET
- Omron CP1W Series Adapter for Use with CJ Series
- ifm electronic, E301 Series Adapter for Use with Process Sensors
- Schneider Electric Modicon Momentum Automation Platform Series Adapter for Use with Modicon PLC
