ABB 2CDG Series Power Line Choke

Subtotal (1 unit)*

$127.64

(exc. GST)

$140.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.64

*price indicative

RS Stock No.:
716-757
Mfr. Part No.:
2CDG110029R0011
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Power Line Choke

Series

2CDG

IP Rating

IP20

Width

36mm

Standards/Approvals

CE

Length

90mm

Depth

64.5mm

COO (Country of Origin):
DE
The ABB Choke is a specialised device designed to effectively decouple the bus line from the power supply in KNX installations. Engineered with a reset switch, this innovative choke not only isolates the bus voltage but also facilitates the resetting of connected bus devices. Its Compact design enables straightforward installation on a DIN-Rail, ensuring reliability and efficiency in power supply management. With an extended voltage range of 12 to 30 V DC, this choke is an essential component for enhancing the performance of your ABB i-bus integration.

Effectively decouples the bus line from the power supply, enhancing system reliability

Integrated reset switch for isolating bus voltage and resetting connected devices

Compact design allows easy installation on standard DIN-Rail setups

Wide voltage range of 12 to 30 V DC, suitable for varied applications

Compatible with KNX bus systems, ensuring seamless integration with existing setups

Features an IP20 degree of protection, ensuring safe operation in controlled environments

Light grey colour offers a NEUTRAL aesthetic for professional installations

Includes detailed manuals and wiring diagrams for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy