B&R X20 Series Communication Module for Use with To connect any POWERLINK device to a redundant POWER LINK network.
- RS Stock No.:
- 693-388
- Mfr. Part No.:
- X20CHB8884
- Brand:
- B&R
Subtotal (1 unit)*
$2,772.11
(exc. GST)
$3,049.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,772.11 |
*price indicative
- RS Stock No.:
- 693-388
- Mfr. Part No.:
- X20CHB8884
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Link Module | |
| Product Type | Communication Module | |
| Series | X20 | |
| For Use With | To connect any POWERLINK device to a redundant POWER LINK network. | |
| IP Rating | IP20 | |
| Hazardous Area Certification | 3G, ATEX, ATEX Zone 2, cCSAus, Class I, Division 2, Ex nC IIA T5 Gc, FTZÚ 09 ATEX 0083X, Groups ABCD, Hazloc Class I Div 2, T5 | |
| Standards/Approvals | UKCA | |
| Communication Protocol | Ethernet, POWERLINK | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Link Module | ||
Product Type Communication Module | ||
Series X20 | ||
For Use With To connect any POWERLINK device to a redundant POWER LINK network. | ||
IP Rating IP20 | ||
Hazardous Area Certification 3G, ATEX, ATEX Zone 2, cCSAus, Class I, Division 2, Ex nC IIA T5 Gc, FTZÚ 09 ATEX 0083X, Groups ABCD, Hazloc Class I Div 2, T5 | ||
Standards/Approvals UKCA | ||
Communication Protocol Ethernet, POWERLINK | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface Module is designed for connecting POWERLINK devices to a POWERLINK cable redundancy system, ensuring reliable and fault-tolerant communication in industrial networks. It features an integrated Compact link selector function that automatically manages data routing and redundancy, helping maintain continuous operation even in the event of a cable failure.
Enables connection to POWERLINK cable redundancy systems
Integrated Compact link selec to r for au to Matic data routing
Supports robust and uninterrupted network communication
Related links
- B&R Industrial Automation GmbH X20CA Series Cable for Use with PLC
- B&R Industrial Automation GmbH X20CCP Series PLC CPU Current/Voltage Input
- B&R X20 Series Digital Input Terminal for Use with X20 SafeIO Modules
- B&R X20 Series Bus Connector for Use with X20 system
- B&R X20 Series Bus Connector for Use with X20 24 VDC I/O modules
- B&R X20 Series Power Supply Unit for Use with X20 system
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
