B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin

Subtotal (1 unit)*

$1,006.64

(exc. GST)

$1,107.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,006.64

*price indicative

RS Stock No.:
566-505
Mfr. Part No.:
X20AI4632
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Analogue Input Module

Product Type

Analog Input Module

Series

X20

For Use With

X20 Terminal Block 12 Pin

IP Rating

IP20

Hazardous Area Certification

Division 2, UL cULus, DNV, Groups ABCD, ATEX Zone 2, BV EC33B, EAC, ABS, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, KR, KC, FTZÚ 09 ATEX 0083X

Standards/Approvals

EN 60529, HazLoc cCSAus, KC, KR, LR, UKCA, UL, ATEX, BV, CE, cULus, DNV, EAC, ABS

Communication Protocol

Can I/O

Supply Voltage

30V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Analog Input Module features 4 inputs with a 16-bit digital converter resolution and a very fast conversion time. It allows selection between current and voltage signals through different terminals. The module includes advanced functions such as scaling, filtering, error monitoring, and analysis capabilities, making it suitable for high-precision measurement applications.

4 inputs

16 bit converter resolution

Configurable input filter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy