Schneider Electric ABE Series Base for Use with PLC

Subtotal (1 unit)*

$417.48

(exc. GST)

$459.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$417.48

*price indicative

RS Stock No.:
654-565
Mfr. Part No.:
ABE7H16F43
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Sub-Base

Product Type

Base

Series

ABE

For Use With

PLC

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

19V, 30V

COO (Country of Origin):
LV
The Schneider Electric Passive discrete I/O sub-base ABE7 is engineered to seamlessly integrate with Modicon systems, facilitating efficient control in industrial settings. With a robust design featuring 16 outputs, this sub-base ensures reliable performance for various applications. Operating within a rated supply voltage of 19...30 V, it meets IEC 61131-2 standards. Its screw-type terminals accommodate a diverse range of wire sizes, making installation straightforward. The inclusion of LEDs for each channel enhances user interaction by conveying channel status and fuse indications, while built-in short-circuit protection enhances safety. Overall, the ABE7 combines flexibility and reliability, ensuring optimal operation within your automation environment.

16 outputs with integrated fuses and LEDs for enhanced monitoring

Flexible wire connections with screw type terminals for easy installation

Supports various wire sizes, accommodating both solid and flexible cables

Short-circuit protection featuring internal fuses ensures operational safety

LED indicators signal channel status and blown fuse conditions

Designed for DC supply voltage with a maximum current capacity of 1.8 A

Tightly integrated into the Modicon range to streamline automation processes

IP2X rated for protection against solid objects, ensuring durability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy