Siemens AS-I Series Adapter for Use with M20 Cable Gland
- RS Stock No.:
- 271-9996
- Mfr. Part No.:
- 3RK19013QM11
- Brand:
- Siemens
Subtotal (1 unit)*
$104.62
(exc. GST)
$115.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.62 |
*price indicative
- RS Stock No.:
- 271-9996
- Mfr. Part No.:
- 3RK19013QM11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Adapter Cable | |
| Series | AS-I | |
| For Use With | M20 Cable Gland | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Adapter Cable | ||
Series AS-I | ||
For Use With M20 Cable Gland | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens AS-Interface accessory cable adapter from AS-i flat cable to metric screw connection M20 continuation via pins.
General product approval EAC
Related links
- Siemens AS-I Series Adapter for Use with M16 Cable Gland
- Siemens AS-I Series Adapter for Use with As-I Flat Cable Transition To M12
- Siemens AS-I Series Connection Module for Use with Auxiliary Power Cable
- Siemens AS-I Series Interface Module for Use with Flat Cable Transition to M12
- Siemens AS-I Series Extension Module for Use with Doubling of the cable length to 200 m
- Siemens AS-I Series Distributor for Use with Round Cable 1 x M12 connector, 2 x M12 Socket
- Siemens AS-I Series Terminal for Use with AS-i Master
- Siemens AS-I Series Terminal for Use with AS-i Data Decoupling
