Siemens 6AG1 Series Interface Module

Subtotal (1 unit)*

$16,767.06

(exc. GST)

$18,443.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,767.06

*price indicative

RS Stock No.:
625-478
Mfr. Part No.:
6AG1515-2RN03-7AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Series

6AG1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

70mm

Standards/Approvals

MIL-I-46058C Amendment 7, IPC-CC-830A, IEC 60068-2-38, EN 61086, EN 60721-3-6, EN 60664-3, EN 60721-3-3

Depth

129mm

Communication Port Type

RJ45

Number of Communication Ports

3

Supply Voltage

24V

Display Included

Yes

Program Capacity

1MB

COO (Country of Origin):
DE
The Siemens State-of-the-art CPU designed for robust industrial automation and featuring advanced processing capabilities, this central processing unit excels in demanding applications with its high-performance work memory, enabling seamless execution of complex programs and efficient data management. Engineered to withstand extreme environments, the unit operates flawlessly between temperatures of -40°C to +70°C, ensuring reliability under challenging conditions. Additionally, the device integrates outstanding connectivity options, including dual PROFINET interfaces, facilitating quick and durable communications across your automation infrastructure. Customizable to fit diverse needs, this CPU is perfect for industries looking to optimize their operational efficiency and reliability.

Designed for high-performance industrial applications

Reliable operation in extreme temperature ranges

Features dual PROFINET interfaces for enhanced connectivity

Supports advanced engineering with STEP 7 TIA Portal integration

Offers extensive I&M data for improved diagnostics

Related links