B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-854
- Mfr. Part No.:
- X20DO8232
- Brand:
- B&R
Subtotal (1 unit)*
$452.00
(exc. GST)
$497.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $452.00 |
*price indicative
- RS Stock No.:
- 590-854
- Mfr. Part No.:
- X20DO8232
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | UKCA, UL cULus E115267, LR ENV1, KR, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, DNV, CE, CCS, BV EC33B, ATEX Zone 2, ABS | |
| Supply Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Output Module | ||
Product Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals UKCA, UL cULus E115267, LR ENV1, KR, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, DNV, CE, CCS, BV EC33B, ATEX Zone 2, ABS | ||
Supply Voltage 12V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Input module is module is equipped with 8 outputs for 1-wire connections. The outputs are designed for a source circuit. The nominal output current is 2 A. The output supply is fed directly to the module. An additional supply module is not needed. There is no connection between the module and the I/O supply potential on the bus module.
Source connection
1-wire connection
Power feed integrated in the module
Integrated output protection
- RS Stock No. 0590837
- Mfr. Part No. X20DID371
Each
$211.62
- RS Stock No. 0590850
- Mfr. Part No. X20DO4F49
Each
$436.35
- RS Stock No. 0590851
- Mfr. Part No. X20DO6321
Each
$193.02
- RS Stock No. 0590847
- Mfr. Part No. X20DO4613
Each
$550.67












