B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-850
- Mfr. Part No.:
- X20DO4F49
- Brand:
- B&R
Subtotal (1 unit)*
$436.35
(exc. GST)
$479.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.35 |
*price indicative
- RS Stock No.:
- 590-850
- Mfr. Part No.:
- X20DO4F49
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | UL cULus E115267, UKCA, LR ENV1, EN 60529, DNV, CE, CCS, BV EC33B, ABS | |
| Hazardous Area Certification | No | |
| Supply Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Output Module | ||
Product Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals UL cULus E115267, UKCA, LR ENV1, EN 60529, DNV, CE, CCS, BV EC33B, ABS | ||
Hazardous Area Certification No | ||
Supply Voltage 250V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Output Module is equipped with 4 relay outputs (2 normally open and 2 changeover contacts each) for 250 VDC / 240 VAC. The outputs are single-channel isolated.
2 normally open contacts and 2 changeover contacts
Single-channel isolated outputs
