B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-796
- Mfr. Part No.:
- X20SLX210
- Brand:
- B&R
Subtotal (1 unit)*
$999.00
(exc. GST)
$1,098.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $999.00 |
*price indicative
- RS Stock No.:
- 590-796
- Mfr. Part No.:
- X20SLX210
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Safety Module | |
| Product Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | ANSI UL 1998:2013, BMW GS 95011-4, Cat. 4 / PL e, cULus E115267, cULus FSPC E361559, DNV GL, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, IEC 61508:2010, IEC 61511:2004, SIL 3 | |
| Hazardous Area Certification | ATEX Zone 2, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc | |
| Communication Protocol | Opensafety | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Safety Module | ||
Product Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals ANSI UL 1998:2013, BMW GS 95011-4, Cat. 4 / PL e, cULus E115267, cULus FSPC E361559, DNV GL, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, IEC 61508:2010, IEC 61511:2004, SIL 3 | ||
Hazardous Area Certification ATEX Zone 2, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc | ||
Communication Protocol Opensafety | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Intelligent programmable module is equipped with SafeLOGIC functionality that allows it to safely execute applications designed in SafeDESIGNER. The module can be used in safety-related applications up to PL e or SIL 3. In addition, the module coordinates the safety-related communication of all modules involved in the application. In this context, the module also monitors the configuration of these modules and carries out autonomous parameter downloads to the modules whenever necessary.
Innovative management of safe machine options
Parameter and configuration management
2 safe digital inputs
2 pulse outputs
Sink circuit
Software input filter configurable for each channel
- RS Stock No. 0590794
- Mfr. Part No. X20SL8101
Each
$1,984.75
- RS Stock No. 0590788
- Mfr. Part No. X20SC2432
Each
$1,273.61
- RS Stock No. 0590903
- Mfr. Part No. X20SO2110
Each
$724.43
- RS Stock No. 0590904
- Mfr. Part No. X20SO2120
Each
$977.24











