Siemens 7MH4138-6CA Series Module for Use with ET 200SP, TM SIWAREX WP351 HF
- RS Stock No.:
- 589-545
- Mfr. Part No.:
- 7MH4138-6CA00-0CU0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,310.32
(exc. GST)
$3,641.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,310.32 |
*price indicative
- RS Stock No.:
- 589-545
- Mfr. Part No.:
- 7MH4138-6CA00-0CU0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Weighing Module | |
| Product Type | Module | |
| Series | 7MH4138-6CA | |
| For Use With | ET 200SP, TM SIWAREX WP351 HF | |
| Standards/Approvals | DIN 1319-1 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Weighing Module | ||
Product Type Module | ||
Series 7MH4138-6CA | ||
For Use With ET 200SP, TM SIWAREX WP351 HF | ||
Standards/Approvals DIN 1319-1 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC ET 200SP Series Module, 24V DC Supply Voltage, Weighing Module Accessory - 7MH4138-6CA00-0CU0
This module provides a load cell Interface intended for integration within distributed I/O installations. It operates on a 24V DC supply and is designed to function alongside ET 200SP systems and TM SIWAREX WP351 HF equipment, offering a Compact option for process-level weight measurement and signal conditioning.
Features and Benefits:
• 24V DC supply compatibility for straightforward plant power integration
• Designed as a weighing accessory to Interface with load cells
• Conforms to DIN 1319-1 standard for industrial measurement consistency
• Designed as a weighing accessory to Interface with load cells
• Conforms to DIN 1319-1 standard for industrial measurement consistency
Applications
• Used with ET 200SP systems for distributed weighing tasks
• Suitable for TM SIWAREX WP351 HF compatible installations
• Can be deployed as an ET 200SP weighing module spare part
• Suitable for TM SIWAREX WP351 HF compatible installations
• Can be deployed as an ET 200SP weighing module spare part
What power requirement is needed for operation?
It requires a 24V DC supply as its operating voltage.
Which standards does it meet for measurement interfaces?
It is compliant with DIN 1319-1 for industrial weighing and measurement.
- RS Stock No. 0589544
- Mfr. Part No. 7MH4138-6BA00-0CU0
Each
$3,310.32
- RS Stock No. 0131402
- Mfr. Part No. 2908802
Each
$210.60
- RS Stock No. 2433974
- Mfr. Part No. 6AG1591-1AA01-2AA0
Each
$857.47
- RS Stock No. 2032729
- Mfr. Part No. 6ES7193-6CP74-2AA0
Each
$3.64
Related links
- Siemens SIMATIC ET 200SP Series Module for Use with ET 200SP, TM SIWAREX WP341 HF
- Siemens I/O Module SIMATIC ET 200SP Analogue 28.8V
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Input Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input
- Siemens SIMATIC ET 200SP Series Interface Module
- Siemens SIMATIC ET 200SP Series Analogue Input Module for Use with BU Type A0











