Siemens 7MH4138-6CA Series Module for Use with ET 200SP, TM SIWAREX WP341 HF
- RS Stock No.:
- 589-544
- Mfr. Part No.:
- 7MH4138-6BA00-0CU0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,310.32
(exc. GST)
$3,641.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,310.32 |
*price indicative
- RS Stock No.:
- 589-544
- Mfr. Part No.:
- 7MH4138-6BA00-0CU0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Weighing Module | |
| Product Type | Module | |
| Series | 7MH4138-6CA | |
| For Use With | ET 200SP, TM SIWAREX WP341 HF | |
| Standards/Approvals | IEC 61131, DIN 1319-1 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Weighing Module | ||
Product Type Module | ||
Series 7MH4138-6CA | ||
For Use With ET 200SP, TM SIWAREX WP341 HF | ||
Standards/Approvals IEC 61131, DIN 1319-1 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC ET 200SP Series Module, 24V DC Supply Voltage, Weighing Module Accessory - 7MH4138-6BA00-0CU0
This module provides a dedicated weighing Interface designed for integration within ET 200SP installations. It operates from a 24V DC supply and functions as an accessory to enable weight measurement connectivity with TM SIWAREX WP341 HF equipment in industrial automation environments.
Features and Benefits:
• 24V DC supply supports stable industrial power distribution
• Weighing Interface enables direct connection to TM SIWAREX WP341 HF
• IEC 61131 and DIN 1319-1 compatibility simplifies control-system integration
• Weighing Interface enables direct connection to TM SIWAREX WP341 HF
• IEC 61131 and DIN 1319-1 compatibility simplifies control-system integration
Applications
• Used with ET 200SP I/O stations for scale interfacing
• Suitable for integration with SIWAREX WP341 HF weighing systems
• Ideal for industrial weight measurement and process control tasks
• Suitable for integration with SIWAREX WP341 HF weighing systems
• Ideal for industrial weight measurement and process control tasks
What standards ensure compatibility with PLC programming environments?
It complies with IEC 61131 which aligns it to common PLC programming and runtime expectations.
Which devices is it specifically designed to pair with?
It is intended for use as an accessory with ET 200SP and for connection to TM SIWAREX WP341 HF.
Related links
- Siemens SIMATIC ET 200SP Series Module for Use with ET 200SP, TM SIWAREX WP351 HF
- Siemens SIMATIC ET 200 SP Series Analogue Input Module for Use with SIMATIC
- Siemens I/O Module SIMATIC ET 200SP Analogue 28.8V
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Input Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input
- Siemens SIMATIC ET 200SP Series Interface Module
