B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-172
- Mfr. Part No.:
- X20BR7300
- Brand:
- B&R
Subtotal (1 unit)*
$393.61
(exc. GST)
$432.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.61 |
*price indicative
- RS Stock No.:
- 589-172
- Mfr. Part No.:
- X20BR7300
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | CAN Bus Hub | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EN 60529 | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type CAN Bus Hub | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals CE, EN 60529 | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus receiver makes it possible to connect X2X Link I/O nodes to CAN I/O. CAN I/O is a transfer protocol based on standard CAN bus that is fully integrated in the B&R system. Up to 43 logical I/O modules can be connected to the bus receiver. Up to 16 of these can be analogue modules.
Automatic firmware update via the fieldbus
Integrated I/O access in B&R Automation Studio
- RS Stock No. 0589177
- Mfr. Part No. X20CAI1744-3
Each
$995.75
- RS Stock No. 0589100
- Mfr. Part No. X20CM4800X
Each
$2,179.66











