B&R X20 Series I/O Module for Use with PLCs

Subtotal (1 unit)*

$995.75

(exc. GST)

$1,095.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$995.75

*price indicative

RS Stock No.:
589-177
Mfr. Part No.:
X20CAI1744-3
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Strain Gauge Converter

Product Type

I/O Module

Series

X20

For Use With

PLCs

IP Rating

IP20

Standards/Approvals

BMW GS 95011-4, CE, Condensation, Corrosive gas, EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, KC, UL cULus E115267 Industrial control equipment, method 4

Hazardous Area Certification

Ex, ATEX

Supply Voltage

5.5V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Analog Input module works with both 4-wire and 6-wire strain gauge load cells. The concept applied by the module requires compensation in the measurement system. This compensation eliminates the absolute uncertainty in the measurement circuit, such as component tolerances, effective bridge voltage or zero point offset. The measurement precision refers to the absolute (compensated) value, which will only change as a result of changes in the operating temperature.

Data output rate configurable from 0.1 Hz to 7.5 kHz

Special operating modes

Configurable filter level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy