Schneider Electric TSX Series Cable for Use with TSX Series

Subtotal (1 unit)*

$5,424.63

(exc. GST)

$5,967.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,424.63

*price indicative

RS Stock No.:
577-180
Mfr. Part No.:
TSXCBY1000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable

Accessory Type

Connecting Cable

Series

TSX

For Use With

TSX Series

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
TN
The Schneider Electric Cable on reel with free ends, supplied with two line testers, and a total length of 100 meters. Ideal for testing and temporary connections, it offers convenience for electrical diagnostics, installations, and troubleshooting across long distances.

Free ends

100 m cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy