B&R X20 Series Bus Connector for Use with X20 system
- RS Stock No.:
- 566-451
- Mfr. Part No.:
- X20BT9100
- Brand:
- B&R
Subtotal (1 unit)*
$182.08
(exc. GST)
$200.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.08 |
*price indicative
- RS Stock No.:
- 566-451
- Mfr. Part No.:
- X20BT9100
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Bus Connector | |
| Accessory Type | Transmitter | |
| Series | X20 | |
| For Use With | X20 system | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | BMW GS 95011-4, CE, EAC, EN 60068-2-60, EN 60529, KC, UKCA | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Bus Connector | ||
Accessory Type Transmitter | ||
Series X20 | ||
For Use With X20 system | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals BMW GS 95011-4, CE, EAC, EN 60068-2-60, EN 60529, KC, UKCA | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Transmitter is used for transmitting data within the X2X Link system and includes status indicators for X2X bus function, operating state, and module status. It supports diagnostics through LED indicators and software for both module run/error and X2X bus function. The module consumes 0.5 W via the bus, 0.1 W when functioning as a bus transmitter, and an additional 0.6 W when also serving as a supply module.
Supply for internal I/O power supply
CE and UKCA certified
IP20 rated
XTRA-GUARD®1 foil and braid-shielded multi-pair cables
Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performace cable;Good water and chemical resistance;60°C Oil (Oil Res I);Fast, easy stripping of insulation and jacket;Premium grade PVC insulation and jacket;UV resistant, UL SUN RES
Applications
High technology application in controlled environments;Medical electronics;Point of sale equipment;Computer peripherals;Industrial process control
Standards
IEC Flame ratings: IEC 60332-1 & -2
Related links
- B&R X20 Series Bus Connector for Use with X20 system
- B&R X20 Series Bus Connector for Use with X20 24 VDC I/O modules
- B&R X20 Series Power Supply Unit for Use with X20 system
- B&R X20 Series Digital Input Terminal for Use with X20 SafeIO Modules
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
