B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-479
- Mfr. Part No.:
- X20DS438A
- Brand:
- B&R
Subtotal (1 unit)*
$581.10
(exc. GST)
$639.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $581.10 |
*price indicative
- RS Stock No.:
- 566-479
- Mfr. Part No.:
- X20DS438A
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | DNV, CE, BMW GS 95011-4condensation, UKCA, EAC, EN 61131-2input characteristics, EN 60529degree of protection, EN 60068-2-60corrosive gas, UL cULus E115267industrial control equipment | |
| Hazardous Area Certification | T5, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Standards/Approvals DNV, CE, BMW GS 95011-4condensation, UKCA, EAC, EN 61131-2input characteristics, EN 60529degree of protection, EN 60068-2-60corrosive gas, UL cULus E115267industrial control equipment | ||
Hazardous Area Certification T5, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, ATEX | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH digital signal module serves as an IO-Link master, enabling the connection of up to 4 intelligent sensors or actuators to the X20 system in compliance with the IO-Link standard (version 1.1). Each channel can be configured as a standard digital input or output. Key functions include a parameter server for automatic restoration of device settings, statistics counters for tracking communication errors, and advanced features like NetTime Technology and Flat stream communication for precise, real-time data handling and efficient integration of smart devices.
4 digital channels configurable as inputs or outputs
3 wire connections
NetTime function
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Digital Input Terminal for Use with X20 SafeIO Modules
- B&R X20 Series Bus Connector for Use with X20 24 VDC I/O modules
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB1F
