Phoenix Contact VARIOFACE Series Interface Module for Use with SIMATIC ET 200SP HA
- RS Stock No.:
- 519-906
- Mfr. Part No.:
- 1274065
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$392.92
(exc. GST)
$432.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.92 |
*price indicative
- RS Stock No.:
- 519-906
- Mfr. Part No.:
- 1274065
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | VARIOFACE | |
| For Use With | SIMATIC ET 200SP HA | |
| IP Rating | IP54, IP00 | |
| Standards/Approvals | UKCA, EN IEC 60664-1, cULus | |
| Hazardous Area Certification | No | |
| Supply Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series VARIOFACE | ||
For Use With SIMATIC ET 200SP HA | ||
IP Rating IP54, IP00 | ||
Standards/Approvals UKCA, EN IEC 60664-1, cULus | ||
Hazardous Area Certification No | ||
Supply Voltage 30V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact termination board is engineered to enhance the functionality of the Siemens SIMATIC ET 200SP HA system. Designed with precision, it features a knife-disconnect terminal block and a test pick-off, ensuring secure connections and ease of maintenance. The robust construction allows for high reliability in various applications, from industrial automation to intelligent network solutions. Its compact dimensions do not compromise performance, making it an ideal choice for system cabling where space is at a premium. With an operational temperature range of -20 °C to 70 °C and compliance with stringent standards, this module is built to perform in demanding environments while providing flexible connectivity options for multiple channels.
Delivers functional insulation to enhance safety in operation
Designed to withstand environmental challenges with a protective IP rating
Enables efficient maintenance through easy access to test points
Supports a broad range of conductor cross sections for versatility
Optimised for high insertion and withdrawal cycles ensuring longevity
Manufactured from high quality materials for durability in industrial settings
Related links
- Phoenix Contact VARIOFACE Series Interface Module for Use with SIMATIC ET 200SP HA
- Phoenix Contact TC-D37SUB Series Connection Kit for Use with SIMATIC ET 200SP HA
- Phoenix Contact VARIOFACE Series Interface Module for Use with Siemens Simatic® S7-300
- Phoenix Contact VARIOFACE Series Interface Module 2A
- Phoenix Contact VARIOFACE Series Interface Module, DIN Rail
- Phoenix Contact VARIOFACE Series Interface Module 2.5A
- Phoenix Contact VARIOFACE Series Interface Module 1A
- Phoenix Contact VARIOFACE Series Interface Module 5A
