Phoenix Contact TC-D37SUB Series Connection Kit for Use with SIMATIC ET 200SP HA
- RS Stock No.:
- 521-653
- Mfr. Part No.:
- 1642199
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-653
- Mfr. Part No.:
- 1642199
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connection Kit | |
| Accessory Type | Module Carrier | |
| Series | TC-D37SUB | |
| For Use With | SIMATIC ET 200SP HA | |
| IP Rating | IP00 | |
| Hazardous Area Certification | Zone 2, B, Group IIC, Groups A, UL, Class I, C, D T4, Div 2 | |
| Standards/Approvals | UL, IEC/EN 60664-1, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connection Kit | ||
Accessory Type Module Carrier | ||
Series TC-D37SUB | ||
For Use With SIMATIC ET 200SP HA | ||
IP Rating IP00 | ||
Hazardous Area Certification Zone 2, B, Group IIC, Groups A, UL, Class I, C, D T4, Div 2 | ||
Standards/Approvals UL, IEC/EN 60664-1, cUL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Module carrier offers a robust solution designed to accommodate eight two-channel MACX Ex i NAMUR signal conditioners, seamlessly interfacing with the Siemens SIMATIC ET 200SP HA digital input module. Engineered for flexible configuration, this carrier ensures exceptional signal integrity while being tailored for diverse applications in industrial environments. Its durable design supports a wide operational temperature range and adheres to stringent environmental standards, making it suitable for demanding conditions. With straightforward installation on DIN rails, combined with the reliability of power and error signalling, this module carrier is an essential choice for enhancing system efficiency and performance. Comprehensive documentation and specification data are readily available, ensuring users can maximize their operational reliability.
Supports multiple signal conditioners expanding system capabilities
Designed for compatibility with Siemens ET 200SP HA streamlining integration
Durable construction ensures longevity in tough industrial applications
Operational temperature range accommodates diverse environmental conditions
DIN rail mounting simplifies installation and maintenance tasks
Redundant supply ensures uninterrupted operation and enhanced reliability
Status indicators provide quick visual feedback on system performance
Related links
- Phoenix Contact TC-D37SUB Series Connection Kit for Use with SIMATIC ET200SP HA
- Phoenix Contact VARIOFACE Series Interface Module for Use with SIMATIC ET 200SP HA
- Phoenix Contact TC-D37SUB-ADIO16-EX-A-RUSIO Series Module Carrier for Use with Honeywell Card FC-RUSIO-3224
- Phoenix Contact TC-D37SUB-AIO16-M-PS-UNI Series Module Carrier for Use with MINI Analog Signal Conditioners, ATEX
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens ET 200SP HA Controllers
- Siemens ET 200 SP Series Connection Kit for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
