Phoenix Contact VARIOFACE Series Interface Module for Use with SIMATIC ET 200SP HA
- RS Stock No.:
- 484-117
- Mfr. Part No.:
- 1274077
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$475.14
(exc. GST)
$522.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.14 |
*price indicative
- RS Stock No.:
- 484-117
- Mfr. Part No.:
- 1274077
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | VARIOFACE | |
| For Use With | SIMATIC ET 200SP HA | |
| IP Rating | IP00 | |
| Standards/Approvals | EN IEC 60664-1, UKCA, cULus | |
| Hazardous Area Certification | No | |
| Supply Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series VARIOFACE | ||
For Use With SIMATIC ET 200SP HA | ||
IP Rating IP00 | ||
Standards/Approvals EN IEC 60664-1, UKCA, cULus | ||
Hazardous Area Certification No | ||
Supply Voltage 30V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact termination board is an essential interface module designed for seamless integration within Siemens SIMATIC ET 200SP HA systems. Crafted with precision, the product features 16 channels to facilitate efficient signal management. Built with advanced safety standards, it includes knife-disconnect terminal blocks and test pick-off capabilities. The robust design ensures functionality under a wide range of environmental conditions, making it an ideal solution for diverse industrial applications.
Supports a wide array of conductor cross sections for various applications
Features a compact design suitable for DIN rail mounting
Offers compliance with international standards for safety and reliability
Provides environmental protection rating of IP54 for installation locations
Related links
- Phoenix Contact VARIOFACE Series Interface Module for Use with SIMATIC ET 200SP HA
- Phoenix Contact TC-D37SUB Series Connection Kit for Use with SIMATIC ET 200SP HA
- Phoenix Contact VARIOFACE Series Interface Module for Use with Siemens Simatic® S7-300
- Phoenix Contact VARIOFACE Series Interface Module 2A
- Phoenix Contact VARIOFACE Series Interface Module, DIN Rail
- Phoenix Contact VARIOFACE Series Interface Module 2.5A
- Phoenix Contact VARIOFACE Series Interface Module 5A
- Phoenix Contact VARIOFACE Series Interface Module 1A
