Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- RS Stock No.:
- 479-524
- Mfr. Part No.:
- FC6A-R161
- Brand:
- Idec
Subtotal (1 unit)*
$281.66
(exc. GST)
$309.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.66 |
*price indicative
- RS Stock No.:
- 479-524
- Mfr. Part No.:
- FC6A-R161
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | PLC Expansion Module | |
| Accessory Type | Digital Output Module | |
| Series | FC6A | |
| For Use With | FC6A PLC | |
| Standards/Approvals | TUV, UL, CE | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type PLC Expansion Module | ||
Accessory Type Digital Output Module | ||
Series FC6A | ||
For Use With FC6A PLC | ||
Standards/Approvals TUV, UL, CE | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- TW
The Idec 16 point Relay Output Expansion Module is equipped with removable screw terminals for simple and efficient installation. Each point supports a 2-amp output, offering reliable control for a variety of applications. This module provides significant expansion to enhance the systems relay output capacity, ensuring flexible and dependable operation in industrial settings.
CE marking
Hazardous Location Class I Div 2
TUV certification
UL certification
Related links
- Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- Idec FC6A-C24R1CE Series PLC CPU 14-Input, Analogue Input
- Idec FC6A-C40R1CE Series PLC CPU 24-Input, Analogue Input
- Idec FC6A-C24P1CE Series PLC CPU 14-Input, Analogue Input
- Idec FC6A-D16R1CEE Series PLC CPU 8-Input, Analogue Input
- Idec FC6A-C40P1CE Series PLC CPU 24-Input, Analogue Input
- Schneider Electric Modicon X80 Series PLC Expansion Module
- Schneider Electric Preventa Series PLC Expansion Module, 24V
