Idec FC6A-C24P1CE Series PLC CPU, 14-Input, Analogue Input, 10 Outputs, Transistor (Source) Output
- RS Stock No.:
- 479-518
- Mfr. Part No.:
- FC6A-C24P1CE
- Brand:
- Idec
Subtotal (1 unit)*
$539.34
(exc. GST)
$593.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $539.34 |
*price indicative
- RS Stock No.:
- 479-518
- Mfr. Part No.:
- FC6A-C24P1CE
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | PLC CPU | |
| Series | FC6A-C24P1CE | |
| Number of Inputs | 14 | |
| Output Type | Transistor (Source) | |
| Input Type | Analogue | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | UL, CE | |
| Mount Type | Panel, DIN Rail | |
| Output Current | 250mA | |
| Programming Language Used | Ladder Diagram (LD), Script | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type PLC CPU | ||
Series FC6A-C24P1CE | ||
Number of Inputs 14 | ||
Output Type Transistor (Source) | ||
Input Type Analogue | ||
Number of Outputs 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals UL, CE | ||
Mount Type Panel, DIN Rail | ||
Output Current 250mA | ||
Programming Language Used Ladder Diagram (LD), Script | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- TW
The Idec FC6A MicroSmart PLC provides the power of a PAC in a low cost controller with a small form factor, making it an ideal fit for demanding applications. This FC6A MicroSmart PLC system offers robust data logging capabilities with web server functions, allowing for easy remote access and control. It features large programming and data memory, ensuring efficient handling of complex processes. Powered by an SAE J1939 CPU, it supports advanced communication protocols for industrial applications.
iOS and Android WindEDIT App
Bluetooth communication
Embedded Ethernet port
Embedded SD memory port
Modbus TCP and RTU
Embedded RS232C/RS485 user selectable
Related links
- Idec FC6A-C40P1CE Series PLC CPU 24-Input, Analogue Input
- Mitsubishi Electric FX3S Series PLC CPU 6-Input, Sink Input
- Mitsubishi Electric FX3S Series PLC CPU 16-Input, Sink Input
- Mitsubishi Electric FX3S Series PLC CPU 12-Input, Sink Input
- Mitsubishi Electric FX3S Series PLC CPU 8-Input, Sink Input
- Idec FC6A-C24R1CE Series PLC CPU 14-Input, Analogue Input
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 14-Input, Sink
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
